SMC AK Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded Rc 1/4 in

Subtotal (1 unit)*

₩53,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
425-576
제조사 부품 번호:
AK4000-02
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Series

AK

Inlet Thread Standard

Rc

Cracking Pressure

0.02MPa

Minimum Operating Pressure

0.02MPa

Inlet Port Gender

Female

Outlet Port Gender

Male

Material

Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Outlet Thread Standard

Rc

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC is a high-performance check valve designed for efficient air fluid handling within various industrial applications. Engineered with a low cracking pressure, it ensures reliable operation by allowing air to pass while preventing reverse flow. The robust construction enhances durability, making it an ideal choice for demanding environments. With a versatile port size and compatibility with multiple models, it offers convenient installation and integration into existing systems. The check valve is meticulously crafted to meet safety standards, ensuring optimal performance across a wide range of operating pressures and temperatures. Its lightweight design aids in reducing overall system weight, which is particularly beneficial for mobile or portable setups. This product epitomises reliability and efficiency, making it an essential component for pneumatic systems.

Low cracking pressure enhances responsiveness during operation

Lightweight design facilitates easier installation and reduces load

Constructed with high-quality materials for extended service life

Wide ambient and fluid temperature range ensures adaptability

Effective area maximises flow efficiency for improved performance

Multiple model compatibility simplifies integration into existing systems

Proof pressure rating enhances safety during high-pressure operations

Compact design optimises space in industrial applications

관련된 링크들