SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

₩1,148,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,148,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-3548
제조사 부품 번호:
MGPM63TF-125Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

MGP

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Maximum Piston Speed

500mm/s

Rod Type

Single

Minimum Operating Temperature

-10°C

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

6.69kg

Stroke Length

125mm

SMC MGP Series Compact Guide Cylinder, 63mm Bore size, 125mm Stroke Length - MGPM63TF-125Z


This Compact guide cylinder is a guided pneumatic actuator designed for linear motion control in industrial automation. It provides guided reciprocating movement with a single rod and is built for environments where controlled, guided strokes are required at moderate operating pressures and temperatures.

Features and Benefits:


• Aluminium alloy body reduces assembly load and mass
• Slide bearing guide delivers stable lateral load support
• Double-acting operation enables bidirectional force control
• Rubber bumpers on both ends lessen impact and noise
• Maximum operating pressure 1 MPa allows consistent force output
• Maximum piston speed 500 mm/s supports high-speed cycles

Applications


• Suitable for pick-and-place machines requiring guided travel
• Ideal for linear positioning in electronics assembly fixtures
• Used with conveyors for side-thrust stabilisation
• Can be used for component transfer in mechanical assembly lines
• Suitable for end-of-arm tooling where guided motion is needed

What temperature range will it operate within reliably?


It functions across an ambient range from -10°C to 60°C, accommodating typical factory conditions.

How long is the travel available for installation planning?


The unit provides a 125mm stroke for integration into short to medium travel applications.

What mounting and rod Interface should I expect?


The piston rod uses a G-thread standard for attachments and accepts common rod-end fittings.

How heavy is the actuator for machine balance calculations?


The cylinder has a mass of 6.69 kg to factor into dynamic and static load assessments.

관련된 링크들