SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 125 mm Double Acting Acting
- RS 제품 번호:
- 758-0837
- 제조사 부품 번호:
- MGPM50TF-125Z
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩999,738.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩999,738.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0837
- 제조사 부품 번호:
- MGPM50TF-125Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Height | 112mm | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Weight | 5.58kg | |
| Stroke Length | 125mm | |
| Length | 243mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Height 112mm | ||
Width 48mm | ||
Standards/Approvals No | ||
Weight 5.58kg | ||
Stroke Length 125mm | ||
Length 243mm | ||
SMC MGP Series Compact Guide Cylinder, 50mm Bore size, 125mm Stroke Length - MGPM50TF-125Z
This Compact guide cylinder is a guided pneumatic actuator designed for precise linear motion in industrial automation. It provides guided reciprocating movement for assembly, positioning and transfer tasks, operating within typical workshop and production environments. The unit combines guided stability with controlled actuation for use in mechanical, electrical and electronic manufacturing contexts.
Features and Benefits:
• 50mm bore delivers dependable force for medium-duty operations
• 125mm stroke enables accurate travel for positioning tasks
• Double-acting operation gives controlled push and pull motion
• Slide bearing guide reduces lateral play for repeatable positioning
• Rubber bumper cushioning on both ends minimises impact at end of stroke
• Rated for operation up to 1 MPa to suit industrial pneumatic systems
• 125mm stroke enables accurate travel for positioning tasks
• Double-acting operation gives controlled push and pull motion
• Slide bearing guide reduces lateral play for repeatable positioning
• Rubber bumper cushioning on both ends minimises impact at end of stroke
• Rated for operation up to 1 MPa to suit industrial pneumatic systems
Applications
• Suitable for pick-and-place stations requiring guided movement
• Ideal for component alignment in PCB and electronics assembly
• Used for tool change and clamping positioning in mechanical cells
• Can be used for panel indexing in electrical cabinet production
• Ideal for component alignment in PCB and electronics assembly
• Used for tool change and clamping positioning in mechanical cells
• Can be used for panel indexing in electrical cabinet production
What temperature range can it operate within?
It functions across a moderate temperature span from −10 °C up to +60 °C allowing use in typical factory ambient and slightly chilled process zones.
How fast can the piston travel for cycle planning?
The piston may move at up to 500 mm/s, enabling relatively high cycle rates when coordinated with supply and valve sising.
What is the configuration of the rod and mounting form?
It uses a single-rod arrangement with a G-standard threaded piston rod for direct coupling to fixtures or tooling.
How heavy is the unit for machine integration considerations?
The cylinder mass is 5.579 kg, which should be accounted for in moving assemblies and support structures.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM50TF-125AZ 50mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP-Z Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 50 mm Double Acting Acting