SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 200 mm Double Acting Acting
- RS 제품 번호:
- 758-0878
- 제조사 부품 번호:
- MGPM63TF-200Z
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,309,620.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,309,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0878
- 제조사 부품 번호:
- MGPM63TF-200Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Height | 112mm | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Weight | 9.6kg | |
| Length | 318mm | |
| Stroke Length | 200mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Height 112mm | ||
Width 48mm | ||
Standards/Approvals No | ||
Weight 9.6kg | ||
Length 318mm | ||
Stroke Length 200mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 63mm Bore size, 200mm Stroke Length - MGPM63TF-200Z
This Compact guide cylinder provides guided linear motion for industrial automation tasks, delivering controlled double-acting actuation with an integrated slide bearing for lateral stability. It is intended for installations that require coordinated piston movement and guided rod travel under typical factory environmental conditions.
Features and Benefits:
• 63mm bore enables substantial force for medium-duty tasks
• 200mm stroke offers extended linear travel within a Compact envelope
• Rubber bumper cushioning reduces impact at end positions
• Slide bearing guide improves lateral load handling
• 500 mm/s maximum piston speed supports high-speed cycles
• 1 MPa maximum operating pressure accommodates common pneumatic systems
• 200mm stroke offers extended linear travel within a Compact envelope
• Rubber bumper cushioning reduces impact at end positions
• Slide bearing guide improves lateral load handling
• 500 mm/s maximum piston speed supports high-speed cycles
• 1 MPa maximum operating pressure accommodates common pneumatic systems
Applications
• Suitable for pick-and-place operations on assembly lines
• Ideal for workpiece positioning in machine tools
• Used with transfer systems requiring guided linear motion
• Can be used for clamping fixtures that need repeatable strokes
• Used for panel handling where controlled cushioning is required
• Ideal for workpiece positioning in machine tools
• Used with transfer systems requiring guided linear motion
• Can be used for clamping fixtures that need repeatable strokes
• Used for panel handling where controlled cushioning is required
What temperature range can it operate within?
It functions reliably between -10 °C and 60 °C, allowing use in typical indoor industrial environments.
How is rod attachment specified for fittings?
The piston rod uses a standard G thread to accept compatible end fittings and linkages.
What mounting footprint should engineers plan for?
The guided unit has a Compact cross-section measuring 48mm in width and 112mm in height for integration planning.
How heavy is the unit for support structure calculations?
The assembly mass is 8.402 kg, which should be included when calculating moving mass and inertia.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM100TF 200Z 100mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-200AZ 63mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-100Z 63mm Bore, MGP Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 200 mm Double Acting Acting