SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 50 mm Double Acting Acting
- RS 제품 번호:
- 758-0859
- 제조사 부품 번호:
- MGPM63TF-50Z
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩935,600.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩935,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0859
- 제조사 부품 번호:
- MGPM63TF-50Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Guide Type | Slide Bearing, Ball Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Height | 112mm | |
| Weight | 4.9kg | |
| Standards/Approvals | No | |
| Width | 48mm | |
| Stroke Length | 50mm | |
| Length | 156.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Guide Type Slide Bearing, Ball Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Height 112mm | ||
Weight 4.9kg | ||
Standards/Approvals No | ||
Width 48mm | ||
Stroke Length 50mm | ||
Length 156.5mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 63mm Bore size, 50mm Stroke Length - MGPM63TF-50Z
This Compact guide cylinder provides guided linear motion with an integrated guiding mechanism for applications in automation and mechanical systems. It operates as a bidirectional actuator with cushioned end-of-stroke protection, suited to installations requiring guided push–pull movement and moderate temperature range performance.
Features and Benefits:
• 63mm bore delivers higher thrust for Compact layouts
• Double-acting operation enables controlled push and pull motion
• Rubber bumpers on both ends reduce impact and vibration
• Slide and ball bearing guidance improves lateral stability
• 50mm stroke affords short-travel positioning tasks
• Supports speeds up to 500 mm/s for Rapid cycling
• Double-acting operation enables controlled push and pull motion
• Rubber bumpers on both ends reduce impact and vibration
• Slide and ball bearing guidance improves lateral stability
• 50mm stroke affords short-travel positioning tasks
• Supports speeds up to 500 mm/s for Rapid cycling
Applications
• Suitable for pick-and-place tasks in assembly lines
• Ideal for press-fit operations requiring guided force
• Used for component alignment in electronics production
• Can be used for actuator duties in switchgear assembly
• Suitable for conveyor gating and short-stroke positioning
• Ideal for press-fit operations requiring guided force
• Used for component alignment in electronics production
• Can be used for actuator duties in switchgear assembly
• Suitable for conveyor gating and short-stroke positioning
What mounting options are available for flexible installation?
It accepts top, side and bottom mounting to accommodate varied machine frames and orientations.
How does temperature affect operational limits?
The unit functions between -10 °C and 60 °C, so ambient conditions should remain within this range for reliable operation.
What maximum fluid pressure should be applied?
The maximum operating pressure is 1 MPa
control systems should be configured not to exceed this value.
What is the physical mass to consider for payload calculations?
The component has a mass of 4.15 kg which should be included when calculating inertial loads.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-100Z 63mm Bore, MGP Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 50Z 63mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP-Z Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 50 mm Double Acting Acting