SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

₩633,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
  • 추가로 2026년 12월 18일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩633,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
758-0736
제조사 부품 번호:
MGPM25TF-125Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

MGP

Action Type

Double Acting

Mount Type

Side, Top Mount, Bottom

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Rod Type

Single

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Weight

2.2kg

Standards/Approvals

No

Height

58mm

Width

26mm

Length

210mm

Stroke Length

125mm

COO (Country of Origin):
CN

SMC MGP Series Compact Guide Cylinder, 25mm Bore size, 125mm Stroke Length - MGPM25TF-125Z


This Compact guide cylinder provides guided linear motion for automation systems where combined guiding and actuation are required. Designed for applications demanding controlled reciprocating movement, it operates across a moderate temperature range and integrates cushioning at travel ends to reduce impact forces. The product suits installation in constrained assemblies and supports multiple mounting orientations.

Features and Benefits:


• 25mm bore delivers consistent linear thrust for precise actuation
• Double-acting operation enables powered extension and retraction
• Slide bearing guide reduces lateral play for accurate positioning
• Rubber bumper cushioning at both ends minimises end-of-stroke shock
• 125mm stroke offers extended travel within a Compact envelope
• 1MPa maximum operating pressure supports industrial pneumatic systems

Applications


• Suitable for pick-and-place modules requiring guided motion
• Ideal for press-fitting tasks needing controlled end-of-stroke cushioning
• Used with conveyor indexing units for repeatable lateral guidance
• Can be used for component alignment in assembly fixtures
• Used for actuator functions where compact, guided travel is essential

What temperature range can the unit operate within?


It functions reliably between -10°C and +60°C, accommodating typical factory environments.

How does the mount flexibility aid integration into systems?


Multiple mount options including side, TOP and bottom allow adaptable orientation to match machine layout constraints.

What is the expected maximum piston travel speed?


The piston can run up to 500mm/s, balancing responsive movement with guided stability.

What are the physical profile and mass considerations for machine design?


The low-profile construction measures 26mm in width and 58mm in height while weighing 2kg, facilitating Compact system packaging.

Note

May be used with reed switch 161-782, available in most markets.

관련된 링크들