Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-8-32-A, Parallel Gripping Type

Subtotal (1 unit)*

₩751,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩751,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
350-874
제조사 부품 번호:
HPPF-8-32-A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

16mm

Action Type

Double Acting

Series

HPPF-8-32-A

Maximum Operating Pressure

7 bar

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8128415

COO (Country of Origin):
CN
The Festo parallel gripper, designed for precision handling tasks, seamlessly integrates into your automated systems. Constructed for durability, it features a robust pneumatic drive system that ensures reliable operation across various applications. The gripper boasts an impressive total stroke of 32 mm, with an efficient design that minimizes backlash and maximizes accuracy. Engineered for environments demanding cleanliness, it conforms to Class 7 cleanroom standards. With its versatile mounting options and high-quality materials, this gripper adapts effortlessly to a range of tasks, providing a dependable solution for industries requiring precision gripping.

Double-acting operation enhances productivity with swift gripping and releasing

Elastic cushioning reduces impact prolonging service life and operational safety

Ball guide mechanism ensures smooth and precise movement during operation

Proximity switch compatibility enables effective position detection

Constructed from high-alloy stainless steel and anodized aluminum for superior strength and corrosion resistance

Lubrication options provide flexibility in operational environments

관련된 링크들