Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-48-A, Parallel Gripping Type
- RS 제품 번호:
- 351-295
- 제조사 부품 번호:
- HPPF-12-48-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩829,440.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩829,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 351-295
- 제조사 부품 번호:
- HPPF-12-48-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 2 | |
| Bore Diameter | 12mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 12mm | |
| Action Type | Double Acting | |
| Series | HPPF-12-48-A | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8139792 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 2 | ||
Bore Diameter 12mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 12mm | ||
Action Type Double Acting | ||
Series HPPF-12-48-A | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8139792 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper , known for its reliable performance, is designed to meet the demands of various automation tasks. Engineered with precision, this gripper offers a total stroke of 48 mm and operates with pneumatic efficiency. The dual-jaw design enables optimal handling of components, ensuring both accuracy and speed. With features like elastic cushioning and ball guide technology, it enhances operational smoothness while maintaining gripping force. Its robustness, including elements made from high-alloy stainless steel and anodised aluminium, ensures it withstands rigorous industrial environments, making it an ideal choice for applications within cleanroom settings and other specialised tasks.
Double acting mode of operation enhances flexibility during use
Elastic cushioning at both ends guarantees gentle handling of sensitive parts
Ball guide system improves precision during the gripping process
Compact design allows for direct mounting ensuring space efficiency
Corrosion resistant materials extend the life of the gripper in demanding environments
Dynamic gripping force accommodates various handling tasks
Integrated position detection via proximity switch streamlines automation
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-48-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-16-32-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-24-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-12-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-8-8-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-20-40-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-16-64-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-20-80-A, Parallel Gripping Type