Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-12-A, Parallel Gripping Type
- RS 제품 번호:
- 350-867
- 제조사 부품 번호:
- HPPF-12-12-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩716,940.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩716,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 350-867
- 제조사 부품 번호:
- HPPF-12-12-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Bore Diameter | 12mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 12mm | |
| Series | HPPF | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 | |
| Weight | 157g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 120.3N | |
| Gripping Force - External | 120.3N | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8139790 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Bore Diameter 12mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 12mm | ||
Series HPPF | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 | ||
Weight 157g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 120.3N | ||
Gripping Force - External 120.3N | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8139790 | ||
- COO (Country of Origin):
- CN
Festo HPPF Series Pneumatic Gripper, 12mm Bore Size, 12mm Stroke Length - HPPF-12-12-A, Numeric Part Number: 8139790
This pneumatic gripper is a compact, parallel robot end effector designed to handle small components in automated systems. It operates with bidirectional actuation to open and close its two fingers, providing controlled grasping for pick-and-place and assembly tasks. The unit is intended for integration into industrial automation, electronics handling and mechanical assembly stations where space and cycle reliability are important.
Features and Benefits:
• 12mm bore delivers consistent gripping force for small parts
• Parallel finger arrangement ensures stable workpiece alignment
• 12mm stroke allows precise short-travel gripping actions
• 120.3N gripping force supports secure external and internal holds
• 2 Hz maximum cycle rate enables moderate high-speed operation
• M5 port permits straightforward pneumatic connection
• Parallel finger arrangement ensures stable workpiece alignment
• 12mm stroke allows precise short-travel gripping actions
• 120.3N gripping force supports secure external and internal holds
• 2 Hz maximum cycle rate enables moderate high-speed operation
• M5 port permits straightforward pneumatic connection
Applications
• Suitable for pick-and-place of electronic components on conveyors
• Ideal for small-part assembly in electrical cabinet production
• Used with robotic arms as a Compact end effector for sub-assembly
• Can be used for handling delicate internal or external grips in test stations
• Ideal for small-part assembly in electrical cabinet production
• Used with robotic arms as a Compact end effector for sub-assembly
• Can be used for handling delicate internal or external grips in test stations
What temperature range can it tolerate during operation?
It is rated to operate between -10 °C and +60 °C, allowing use in typical manufacturing environments and conditioned workcells.
How does the actuator type affect control strategy?
As a double-acting device, it requires pressurisation for both opening and closing, enabling predictable stroke control and Faster switching compared with spring-return units.
Which approvals indicate suitability for industrial use?
It meets RoHS requirements and conforms to VDMA24364 zone III, aligning it with standard industrial materials and zone-specific handling criteria.
What pressure should be supplied for Peak performance?
Maximum operating pressure is 7 bar, which achieves designed gripping force and response without exceeding component limits.
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-12-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-24-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-48-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-48-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-24-A-S, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-16-32-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-8-8-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-20-40-A, Parallel Gripping Type