Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-16-32-A, Parallel Gripping Type

Subtotal (1 unit)*

₩836,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩836,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
341-820
제조사 부품 번호:
HPPF-16-32-A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

16mm

Action Type

Double Acting

Series

HPPF-16-32-A

Maximum Operating Pressure

7 bar

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8143243

COO (Country of Origin):
CN
The Festo Parallel gripper is designed for precision handling in various automated processes. With a remarkable total stroke of 32 mm and 16 mm stroke per gripper jaw, it ensures efficient and reliable movement for components of different sizes. Its pneumatic drive system allows for seamless functionality in multiple mounting positions, making it versatile for diverse applications. The gripper boasts a flat mounting method, enhancing adaptability in tight spaces while providing robust support through its ball guide design. With a focus on accuracy, this gripper achieves a repetition accuracy of ≤0.06 mm, ensuring precision in every operation.

Double-acting mode of operation enhances control during gripping

Elastic cushioning rings and plates at both ends provide gentle handling

Cleanroom class compliance guarantees suitability for sensitive applications

Lubricated operation capability increases longevity and efficiency

관련된 링크들