Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-16-64-A, Parallel Gripping Type

Subtotal (1 unit)*

₩953,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩953,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
351-273
제조사 부품 번호:
HPPF-16-64-A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

16mm

Action Type

Double Acting

Series

HPPF-16-64-A

Maximum Operating Pressure

7 bar

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8143246

COO (Country of Origin):
CN
The Festo Parallel Gripper is engineered for precision and reliability in various automation tasks. With a total stroke of 64 mm and a double-acting mode of operation, this model excels at fine manipulation of components where exacting standards are paramount. Enhanced with elastic cushioning at both ends, it assures smooth operation while protecting delicate items from impact. The innovative ball guide ensures stability during operation, making it suitable for handling a variety of materials. Its robust design, crafted with high-alloy stainless steel and anodised aluminium, guarantees durability, even in demanding environments, while remaining compliant with RoHS standards.

Dual gripper jaws provide efficiency and versatility for complex tasks

Pneumatic drive system ensures reliable and consistent performance

Custom fit flat mounting method allows easy integration into existing setups

Minimised angular jaw backlash improves accuracy during gripping operations

Corrosion resistance class CRC 0 guarantees reliability in various environments

Adaptable mounting options cater to diverse installation needs

관련된 링크들