Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-20-80-A-S, Parallel Gripping Type

Subtotal (1 unit)*

₩1,237,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,237,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
350-873
제조사 부품 번호:
HPPF-20-80-A-S
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Bore Diameter

20mm

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

20mm

Action Type

Double Acting

Series

HPPF-20-80-A-S

Maximum Operating Pressure

7 bar

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8143427

COO (Country of Origin):
CN
The Festo parallel gripper provides outstanding performance, designed for precision and reliability in various industrial applications. Engineered with a robust pneumatic drive system, it delivers consistent gripping power while ensuring minimal backlash, enhancing accuracy for delicate tasks. The innovative design features elastic cushioning rings for smooth operation, making it ideal for environments that require swift and repeatable movements. With versatility in mounting positions and easy integration into existing setups, this product stands out in its class, making it essential for high-efficiency automation processes.

Optimized for dual gripping without angular misalignment

Flexible operation with optional mounting positions

Enhanced gripping with advanced ball guide technology

Designed for maximum corrosion resistance and durability

Incorporates a high-performance pneumatic connection for efficiency

관련된 링크들