Festo MS series 0.01 μm 1 in 20 bar Pneumatic Filter 7800L/min max with Manual drain
- RS 제품 번호:
- 288-2751
- 제조사 부품 번호:
- MS9-LFM-1-AUM-HF-DA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,084,160.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,084,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2751
- 제조사 부품 번호:
- MS9-LFM-1-AUM-HF-DA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1 in | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Maximum Flow Rate | 7800L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Wrought Aluminium Alloy | |
| Filter Type | Fibre | |
| Model Number | 553046 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 1 in | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Maximum Flow Rate 7800L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Wrought Aluminium Alloy | ||
Filter Type Fibre | ||
Model Number 553046 | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 20 Bar Maximum Operating Pressure, 7800L/min Maximum Flow Rate - MS9-LFM-1-AUM-HF-DA, Numeric Part Number:553046
This pneumatic filter provides precision Air filtration for industrial compressed-Air systems, removing ultrafine particulates while operating across a wide ambient range. It is intended for integration into pneumatic assemblies where controlled Air quality and durability are required, featuring a Fibre filtering element housed in a robust bowl and designed for threaded G connections.
Features and Benefits:
• 0.01μm Fibre element removes submicron contaminants for cleaner Air
• 7,800 L/min maximum flow supports high-demand pneumatic circuits
• 20 bar maximum pressure tolerates heavy-duty system loads
• Manual drain allows straightforward condensate evacuation on site
• NBR sealing ensures compatibility with common pneumatic media
• Wrought aluminium bowl reduces weight while offering mechanical resilience
• 7,800 L/min maximum flow supports high-demand pneumatic circuits
• 20 bar maximum pressure tolerates heavy-duty system loads
• Manual drain allows straightforward condensate evacuation on site
• NBR sealing ensures compatibility with common pneumatic media
• Wrought aluminium bowl reduces weight while offering mechanical resilience
Applications
• Suitable for automated assembly pneumatic supply lines
• Ideal for Air preparation in electronics manufacturing tools
• Used with machine slide and actuator control systems
• Can be used for compressed-Air feeding of test benches
• Suitable for general workshop Air treatment before instrumentation
• Ideal for Air preparation in electronics manufacturing tools
• Used with machine slide and actuator control systems
• Can be used for compressed-Air feeding of test benches
• Suitable for general workshop Air treatment before instrumentation
What port Interface is required for installation?
The unit fits a G-threaded port sized for a 1 connection to mate with standard pneumatic fittings.
What temperature conditions can I expect reliable operation within?
It operates from -10°C up to +60°C, accommodating typical indoor and controlled-environment plant conditions.
How is condensate handled during normal operation?
Condensate must be released manually via the dedicated drain, allowing controlled maintenance intervals.
What materials contact the process Air and affect chemical compatibility?
The bowl is MADE from wrought aluminium alloy and the seal material is NBR, influencing resistance to oils and lubricants.
What certification or regulatory status applies to the device?
The product meets RoHS requirements for restricted substances in electrical and electronic equipment.
관련된 링크들
- Festo MS series 0.01 μm 20 bar Pneumatic Filter 7800L/min max with Manual drain
- Festo 0.01 μm 20 bar Pneumatic Filter 7800 L/min max with Manual drain
- Festo MS series 0.01 μm 1 in 20 bar Pneumatic Filter 7800L/min max with Manual drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 7800L/min max with Automatic, Manual drain
- Festo 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- Festo MS series 0.01 μm Manifold module 20 bar Pneumatic Filter 6500L/min max with Manual drain
- Festo MS series 0.01 μm 1 in 12 bar Pneumatic Filter 7800L/min max with Automatic drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain