Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- RS 제품 번호:
- 202-3441
- 제조사 부품 번호:
- MS4-LFM-1/4-ARM-Z
- 제조업체:
- Festo
Subtotal (1 unit)*
₩146,760.00
재고있음
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
- 추가로 2026년 11월 27일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩146,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3441
- 제조사 부품 번호:
- MS4-LFM-1/4-ARM-Z
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Series | MS | |
| Maximum Flow Rate | 360L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Plastic | |
| Model Number | 529460 | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Series MS | ||
Maximum Flow Rate 360L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Plastic | ||
Model Number 529460 | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 0.01 μm Filtration size, 360 L/min Maximum Flow Rate - MS4-LFM-1/4-ARM-Z, Numeric Part Number: 529460
This pneumatic filter is designed to provide highly efficient filtration for compressed air and inert gases, featuring a filtration size of 0.01μm. Constructed with a robust plastic bowl, this filter operates effectively within a temperature range of -10°C to +60°C and accommodates an operating pressure of up to 14 bar. Its in-line installation ensures ease of integration into various pneumatic systems.
Features & Benefits
• Maximum standard flow rate of 360 L/min for optimal performance
• Manual drain mechanism simplifies maintenance operations
• Designed for a maximum condensate volume of 19ml
• Inert to moderate corrosion stress, ensuring long-lasting protection
Applications
• Suitable for pneumatic systems requiring high air purity
• Effective in food processing facilities for air filtration
• Ideal for in automation and machinery maintenance
• Used in environments necessitating stringent filtration standards
What type of materials are used in the construction of this filter?
The housing is made from die-cast aluminium, while the filter media is composed of borosilicate fibre, ensuring durability and chemical resistance. Additionally, the bowl is made of plastic, with seals crafted from NBR for reliable performance.
How does the manual drain functionality enhance ease of use?
The manually rotating condensate drain allows for straightforward removal of accumulated moisture without the need for additional tools, facilitating regular maintenance and ensuring optimal filter efficiency.
What air quality standards does it meet for compressed air applications?
The filter delivers air purity to the ISO 8573-1:2010 standard, ensuring that the output meets high specifications for cleanliness and safety during industrial use.
What is the significance of the filtration size and efficiency ratings?
With a filtration size of 0.01μm and efficiency ratings exceeding 99.9999%, this filter effectively removes fine particles, oil aerosols, and contaminants, maintaining high quality in pneumatic systems, thus prolonging equipment life and enhancing operational reliability.
관련된 링크들
- Festo MS series 0.01 μm 1/4 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in 12 bar Pneumatic Filter 360L/min max with Automatic, Manual drain
- Festo MS series 1 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 1 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 20 bar Pneumatic Filter 900L/min max with Manual drain