Festo MS series 40 μm 3/8 in G 12 bar Pneumatic Filter 3800L/min max with Automatic, Manual drain

Subtotal (1 unit)*

₩185,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩185,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3372
제조사 부품 번호:
MS6-LF-3/8-ERV
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

40μm

Product Type

Pneumatic Filter

Port Size

3/8 in G

Drain Type

Automatic, Manual

Connection Thread Standard

G

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

3800L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:8:4), ISO 8573-1:2010 (7:9:-), RoHS

Filter Type

Sintered

Model Number

529649

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 3800 L/min Maximum Flow Rate, 12 Bar Maximum Operating Pressure - MS6-LF-3/8-ERV, Numeric Part Number:529649


This pneumatic filter provides Air preparation for industrial compressed-Air systems, removing particulate and condensate to protect downstream equipment. It is designed for inline installation with a 3/8 in G port and operates reliably across typical workshop temperatures, combining a transparent bowl for Visual inspection with both manual and automatic condensate evacuation options.

Features and Benefits:


• 40μm sintered centrifugal separator removes fine particles while reducing carry-over
• 3800 L/min flow capacity maintains high throughput in production lines
• 12 bar maximum pressure supports robust pneumatic circuits
• Polycarbonate bowl enables Visual monitoring of condensate and contaminants
• NBR sealing ensures compatibility with common pneumatic oils and lubricants
• Automatic and manual drain options permit either unattended or serviceable draining

Applications


• Suitable for compressed-Air distribution feeding pneumatic actuators and valves
• Ideal for pneumatic control panels in automation equipment
• Used with test benches requiring stable, particle-free Air
• Can be used for preparatory filtration in Electronic Assembly plants
• Suitable for mechanical workshops supplying Air tools and fixtures

What temperature range can it withstand in plant environments?


It functions within an ambient range from -10°C to 60°C, covering cold storage to warm workshop conditions.

How does the separator manage both liquid and solid contaminants?


A centrifugal action precedes a sintered element, causing heavier moisture to coalesce and solids to be trapped within the filter medium.

Which standardised Air quality classification applies to its performance?


Its filtration aligns with ISO 8573‑1:2010 particulate and residual specifications as listed in the technical data.

What connection thread type is provided for system integration?


The unit uses a G‑standard connection thread sized for a 3/8 in G port to match common pneumatic fittings.

관련된 링크들