Festo MS series 40 μm 1/2 in G 12 bar Pneumatic Filter 4100L/min max with Automatic drain

Subtotal (1 unit)*

₩154,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩154,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3324
제조사 부품 번호:
MS6-LF-1/2-ERV
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

40μm

Port Size

1/2 in G

Drain Type

Automatic

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

4100L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

529617

Filter Type

Centrifugal Blower

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, 40 μm Filtration size, 4100 L/min Maximum Flow Rate - MS6-LF-1/2-ERV, Numeric Part Number: 529617


This pneumatic filter is designed to provide efficient compressed air filtration. It operates with a filtration size of 40μm and features G 1/2 port connections. This filter, suitable for vertical mounting, ensures optimal performance in various industrial applications while maintaining high flow rates.

Features & Benefits


• Fully automatic condensate drain enhances productivity

• High flow rate of 4100 l/min supports demanding processes

• Durable plastic bowl guard provides reliable protection

• Sinter filter with centrifugal separator ensures effective separation

• Moderate corrosion resistance supports longevity in harsh environments

• Compliant with ISO 8573-1:2010 for reliable air quality

Applications


• Used with pneumatic systems in manufacturing sectors

• Effective in food industry operations for clean air supply

• Essential for maintaining air quality in automation processes

What is the significance of the 40μm filtration size in this device?


The 40μm filtration size effectively removes contaminants from compressed air, ensuring a clean air supply to downstream pneumatic components, which helps to prolong equipment life and maintain operational efficiency.

Can this pneumatic filter operate under varying temperature conditions?


It is designed to function efficiently within a temperature range from -10°C to +60°C, making it suitable for diverse industrial environments.

What are the mounting options available for this product?


The filter can be vertically mounted with a permissible variation of +/- 5°, allowing flexibility in installation based on user requirements and space constraints.

관련된 링크들