Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- RS 제품 번호:
- 203-6002
- 제조사 부품 번호:
- VZBM-A-3/4"-RP-25-F-3L-B2-PB40
- 제조업체:
- Festo
Subtotal (1 unit)*
₩608,060.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩608,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6002
- 제조사 부품 번호:
- VZBM-A-3/4"-RP-25-F-3L-B2-PB40
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/4 in | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | R | |
| Valve Material | Brass Chrome Plated | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 8070269 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 3/4 in | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard R | ||
Valve Material Brass Chrome Plated | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 8070269 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/4 in Thread size, Ball Valve Type - VZBM-A-3/4-RP-25-F-3L-B2-PB40, Numeric Part Number: 8070269
This pneumatic actuated valve is a robust ball valve designed to efficiently control fluid flow in various applications. With a 3/4 inch thread size and a maximum working pressure of 25 bar, it effectively handles compressed air and inert gases while ensuring reliable operation. Built with a spring return mechanism, this valve features a nominal diameter of DN 20, making it suitable for various industrial settings.
Features & Benefits
• Designed as a three-way ball valve for versatile requirements
• Pneumatic actuation provides efficient and responsive control
• Spring return functionality ensures automatic closure
• Compatible with Rp3/4 thread standard for seamless integration
• Operating medium range of -20 to 130 °C enables a wide usage scope
Applications
• Utilised in automation systems for fluid control
• Ideal for pneumatic circuits requiring efficient actuation
• Suitable for environments using compressed air or neutral fluids
• Effective in water systems where no vapour is present
What is the maximum pressure this valve can handle?
The valve is designed to withstand a maximum working pressure of 25 bar, making it suitable for high-pressure applications in industrial environments.
What materials are used in the construction of this valve?
The valve housing is made from nickel-plated brass, while the seals are composed of HNBR and PTFE, ensuring durability and resistance to various fluids.
What is the recommended ambient temperature range for operation?
The ambient temperature for proper functioning ranges from -20 to 80 °C, allowing for flexibility in different environmental conditions.
Can it be lubricated for further operation?
Yes, the valve can operate in a lubricated state, which is recommended for prolonged use and optimal performance over time.
관련된 링크들
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 Rp1/4
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/2 in