Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 Rp1/4
- RS 제품 번호:
- 203-6057
- 제조사 부품 번호:
- VZBM-A-1/4"-RP-25-F-3T-B2-PB20
- 제조업체:
- Festo
Subtotal (1 unit)*
₩465,980.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩465,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6057
- 제조사 부품 번호:
- VZBM-A-1/4"-RP-25-F-3T-B2-PB20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Line | |
| Inlet Port Size | Rp1/4 | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 8070274 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Line | ||
Inlet Port Size Rp1/4 | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 8070274 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1/4 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-1/4-RP-25-F-3T-B2-PB20, Numeric Part Number: 8070274
This pneumatic actuated valve is a robust 3-way ball valve designed for optimal performance in industrial applications. Featuring a 1/4 inch thread size according to the Rp standard, this valve offers a default normally closed (NC) position, ensuring reliability in automated systems. It can be assembled in any position, making it flexible for various installation requirements.
Features & Benefits
• Ideal for pneumatic automation with spring return actuation
• Compatible with compressed air and neutral fluids
• Rated for a maximum working pressure of 25 bar
• Constructed from durable nickel-plated brass for longevity
• Designed for line installation with a nominal diameter of DN 8
Applications
• Used in automation and control systems for fluid regulation
• Effective in managing compressed air flows in machinery
• Suitable for use with inert gases in diverse industrial settings
• Used in water systems where vapour levels are controlled
What pressure range can be effectively handled by this valve?
This valve operates efficiently within a pressure range of 5.5 to 8 bar, suitable for various industrial applications.
What types of media can be used with this valve?
It is designed for compressed air in accordance with ISO 8573-1:2010, inert gases, and water without vapour, making it versatile for multiple uses.
Is lubrication required for operation?
Lubricated operation is possible but generally required for ongoing performance beyond initial use, ensuring smooth functionality over time.
How does temperature affect the operation of this valve?
With a medium temperature tolerance from -20 to 130 °C, it is reliable for varying operational conditions without compromising performance.
관련된 링크들
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.5 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/8 in