Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1 in

Subtotal (1 unit)*

₩662,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩662,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-6092
제조사 부품 번호:
VZBM-A-1"-RP-25-F-3L-B2-PB40
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Default Valve Position

NC

Inlet Port Size

1 in

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1 in

Maximum Operating Pressure

25 bar

Inlet Thread Standard

EN 10226-1

Outlet Thread Standard

R

Valve Material

Nickel Plated Chrome Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Standards/Approvals

ISO8573-1:2010, RoHS

Model Number

8070270

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-1-RP-25-F-3L-B2-PB40, Numeric Part Number: 8070270


This pneumatic actuated valve is designed for versatile use in automated systems requiring precise control. Featuring a 1 in thread size, it serves as a reliable ball valve equipped with a pneumatic actuator that ensures efficient operation. Its construction utilises high-quality materials, including nickel-plated brass and chrome-plated brass, guaranteeing durability under various conditions.

Features & Benefits


• 3-way ball valve structure enhances control over fluid flow

• Pneumatic actuation enables quick and responsive switching

• Suitable for medium temperatures ranging from -20 to 130 °C

• Return type spring allows automatic closure when deactivated

Applications


• Ideal for controlling air flow in automated systems

• Used for switching between different gas or fluid circuits

• Suitable for industrial processes requiring precise pressure regulation

• Effective in environments with a need for quick, reliable response functions

What maximum pressure can be handled during operation?


It can operate safely at a maximum working pressure of up to 25 bar, making it suitable for high-pressure applications.

Can it be installed in various orientations?


Yes, the assembly position is flexible, allowing for installation in any orientation to meet specific space requirements.

What types of media can be used with this valve?


It is compatible with compressed air, inert gases, water (excluding vapour), and neutral fluids, providing versatility in application.

How does the valve indicate its switching position?


A slot direction indicates the flow direction, ensuring clear visibility of the valve's current state for operational efficiency.

Is lubricated operation required for long-term use?


Lubrication is advisable for ongoing operation, particularly after initial installation, to enhance performance and maintenance.

관련된 링크들