Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in

Subtotal (1 unit)*

₩944,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩944,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5969
제조사 부품 번호:
VZBM-A-11/4"-RP-25-F-3L-B2-PB80
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Ball

Inlet Port Size

1.25 in

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1.25 in

Maximum Operating Pressure

25 bar

Inlet Thread Standard

EN 10226-1

Minimum Operating Temperature

-20°C

Outlet Thread Standard

R

Valve Material

Nickel Plated Chrome Plated

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, ISO8573-1:2010

Model Number

8070271

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1-1/4 in Thread size, Ball Valve Type - VZBM-A-11/4-RP-25-F-3L-B2-PB80, Numeric Part Number: 8070271


This pneumatic actuated valve is a 3-way ball valve designed for efficient flow control in industrial applications. Constructed from nickel-plated brass, it features a nominal width of 1-1/4 in with an Rp thread for pneumatic actuation. The valve operates under a maximum pressure of 25 bar, suitable for a range of gaseous and fluid media.

Features & Benefits


• Pneumatic actuation provides precise and reliable operation

• Designed for various mounting positions for flexibility

• Spring return mechanism ensures fail-safe operation

• Notably low weight at 6.953kg aids in installation

• Corrosion resistance classification CRC 1 for durability

Applications


• Utilised in automated control systems for fluid handling

• Suitable for involving compressed air and neutral fluids

• Ideal for tasks requiring spring return for safety

• Used with industrial equipment that operates under high pressure

What is the operating temperature range for this valve?


The valve can operate effectively in temperatures between -20°C and 130°C, ensuring it can handle a wide variety of environments.

Can it be used with lubricated operation?


Yes, lubricated operation is possible but may be required for further use, making it adaptable for different operation preferences.

What materials are used in the construction of the valve?


The housing is made from nickel-plated brass, and the seals are composed of HNBR and PTFE, providing durability and ensuring compatibility with various media.

What type of fluids can this valve handle?


It is designed for use with compressed air, inert gases, water (without water vapour), and neutral fluids, offering versatility in applications.

관련된 링크들