Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in

Subtotal (1 unit)*

₩465,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩465,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5968
제조사 부품 번호:
VZBM-A-1/4"-RP-25-F-3L-B2-PB20
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Inlet Port Size

1/4 in

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1/4 in

Inlet Thread Standard

EN 10226-1

Maximum Operating Pressure

25 bar

Valve Material

Brass Chrome Plated

Minimum Operating Temperature

-20°C

Outlet Thread Standard

R

Maximum Operating Temperature

130°C

Standards/Approvals

ISO8573-1:2010

Model Number

8070266

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1/4 in Thread size, Ball Valve Type - VZBM-A-1/4-RP-25-F-3L-B2-PB20, Numeric Part Number: 8070266


This pneumatic actuated valve is designed for efficient fluid control within various automation systems. As a 3-way ball valve, it features a nominal width of 1/4 in and is suitable for both compressed air and neutral fluids. The valve operates automatically using pneumatic actuation, making it ideal for integration in high-pressure applications, up to 25 bar.

Features & Benefits


• Designed for high-pressure use, accommodating pressures up to 25 bar

• Equipped with a spring return mechanism, ensuring default position

• Flexible installation with any assembly position for versatility

• Features Rp1/4 threaded connections for straightforward integration

Applications


• Used in automated control systems for fluid management

• Suitable for pneumatic circuits involving compressed air and neutral fluids

• Applied in industrial environments for efficient valve operation

• Utilised in high-pressure apparatus requiring reliable actuation

What is the operating pressure range for this valve?


The valve operates effectively within a pressure range of 5.5 to 8 bar, suitable for various pneumatic applications.

Can this valve handle different types of media?


Yes, it can handle compressed air, inert gases, and neutral fluids, enhancing its versatility in multiple applications.

What materials are used in the construction of this valve?


The housing is made from nickel-plated brass, while the seals consist of HNBR and PTFE, ensuring compatibility with various operating conditions.

Is lubrication required for operation?


Lubricated operation may be necessary for prolonged use, depending on application conditions, to maintain optimal performance.

관련된 링크들