Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 Rp1-1/2

Subtotal (1 unit)*

₩1,028,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,028,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5963
제조사 부품 번호:
VZBM-A-11/2"-RP-25-F-3T-B2-PA80
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Line

Valve Type

Ball

Inlet Port Size

Rp1-1/2

Return Type

Direct Action

Outlet Connection Type

Threaded

Outlet Port Size

1.5 in

Inlet Thread Standard

EN 10226-1

Maximum Operating Pressure

25 bar

Outlet Thread Standard

R

Minimum Operating Temperature

-20°C

Valve Material

Nickel Plated Brass

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

Model Number

8070264

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1-1/2 in Thread size, Ball Valve Type - VZBM-A-11/2-RP-25-F-3T-B2-PA80, Numeric Part Number: 8070264


This pneumatic actuated valve is designed for efficient control in industrial applications. Equipped with a 3-way ball valve structure, it features a 1½ inch thread size (Rp1 ½) and operates under a maximum pressure of 25 bar. The valve is suitable for various media, including compressed air and inert gases, making it versatile for diverse operational environments.

Features & Benefits


• Operates seamlessly within a pressure range of 5.5 to 8 bar

• Direct action valve ensures prompt response during operation

• High flow rate capability of 200 m³/h for efficient performance

• Suitable for multiple assembly positions for flexible installation

• Indicator slot aligns with flow direction for easy monitoring

Applications


• Used with pneumatic control systems in automation

• Ideal for managing compressed air in industrial machinery

• Utilised in systems requiring high-pressure operation

• Compatible with neutral fluids and inert gases in processing

• Perfect for installations across mechanical and electrical industries

What materials are used in the construction of this valve?


The housing is made from nickel-plated brass, while the seals are composed of HNBR and PTFE. The ball is brass with a chrome-plated finish, enhancing durability and resistance.

What is the maximum ambient temperature this valve can withstand?


The valve can operate effectively in ambient temperatures ranging from -20°C to 80°C, ensuring performance stability across various environmental conditions.

How does this valve handle operating media in terms of temperature?


It accommodates media temperatures from -20°C to 130°C, suitable for a range of applications requiring cooling or heating mechanisms.

Can lubrication be applied during operation?


Lubricated operation is possible but requires subsequent maintenance for optimal functioning over time.

What threading standard is applicable for this valve?


The valve features an Rp threaded standard, ensuring compatibility with corresponding fittings in pneumatic systems.

관련된 링크들