Festo Ball, Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- RS 제품 번호:
- 203-5951
- 제조사 부품 번호:
- VZBM-A-2"-RP-25-D-2-B2-PA40
- 제조업체:
- Festo
Subtotal (1 unit)*
₩480,700.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩480,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-5951
- 제조사 부품 번호:
- VZBM-A-2"-RP-25-D-2-B2-PA40
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Valve Type | Ball, Ball | |
| Product Type | Pneumatic Actuated Valve | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Size | 2 in | |
| Inlet Connection Type | Threaded | |
| Maximum Operating Temperature | 90 °C | |
| Minimum Operating Temperature | -20 °C | |
| Model Number | 8070241 | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 2 in | |
| Outlet Thread Standard | R | |
| Return Type | Direct Action | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Valve Material | Nickel Plated Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Valve Type Ball, Ball | ||
Product Type Pneumatic Actuated Valve | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Size 2 in | ||
Inlet Connection Type Threaded | ||
Maximum Operating Temperature 90 °C | ||
Minimum Operating Temperature -20 °C | ||
Model Number 8070241 | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 2 in | ||
Outlet Thread Standard R | ||
Return Type Direct Action | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Valve Material Nickel Plated Brass | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 2 in Thread size, Ball Valve Type - VZBM-A-2-RP-25-D-2-B2-PA40, Numeric Part Number: 8070241
This pneumatic actuated valve is a highly efficient solution designed for fluid control in industrial applications. With a robust 2-inch ball valve structure, it operates under maximum working pressures of up to 25 bar. This valve features a direct action mechanism, allowing for reliable and rapid valve operation, ensuring optimal performance in demanding environments.
Features & Benefits
• Designed as a 2-way ball valve for efficient medium flow
• Compliant with ISO8573-1:2010 standards for compressed air
• Direct action mechanism for quick and precise actuation
• Suitable for a range of media, including inert gases and water
Applications
• Used with pneumatic systems in manufacturing environments
• Ideal for control in compressed air circuits
• Suitable for water where vapour presence is absent
• Utilised in inert gas transport systems
• Effective in managing neutral fluid flow
What is the optimal operating pressure range for efficient performance?
The valve operates effectively within an optimal pressure range of 5.5 to 8 bar, providing stable performance under various conditions.
What materials are used in the construction of this valve?
The housing is made of nickel-plated brass, while the seals consist of FPM, HNBR, and PTFE to ensure compatibility with various media types.
How does the valve handle temperature variations in operation?
It can function effectively within a temperature range of -15°C to 90°C, making it versatile for many industrial applications.
Are there specific installation considerations for this model?
This pneumatic actuated valve can be installed in any assembly position, allowing for flexible configurations based on system requirements.
What is the significance of the Rp thread standard for this valve?
The Rp thread standard ensures compatibility with a variety of piping systems, offering a reliable connection for enhanced system integration.
관련된 링크들
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 Rp1-1/2
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 DN 8
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.5 in