Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
203-6058
제조사 부품 번호:
VZBM-A-11/4"-RP-25-D-2-B2-PA10
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Inlet Port Size

1.25 in

Outlet Connection Type

Threaded

Return Type

Direct Action

Outlet Port Size

1.25 in

Inlet Thread Standard

EN 10226-1

Maximum Operating Pressure

25 bar

Outlet Thread Standard

R

Valve Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS, ISO8573-1:2010 (7:4:4)

Model Number

8070239

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1-1/4 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-11/4-RP-25-D-2-B2-PA10, Numeric Part Number: 8070239


This pneumatic actuated valve features a robust 2-way ball design and is ideal for various industrial applications. Designed for a thread size of 1-1/4 in, it operates efficiently under a maximum pressure of 25 bar, ensuring reliable performance in demanding situations. The valve’s construction utilises nickel-plated brass for durability and corrosion resistance.

Features & Benefits


• Direct action mechanism ensures immediate valve responsiveness

• Versatile assembly position suits diverse installation requirements

• Pneumatic actuation simplifies control in automated systems

• High flow rate of 84 m³/h enhances process efficiency

• Integrated switching position indicator aids in easy monitoring

Applications


• Utilised in pneumatic control systems for precise flow management

• Suitable for automation processes requiring high-pressure functionality

• Deployed in sectors handling inert gases or neutral fluids

• Used with water , maintaining low vapour levels

What pressure range is suitable for operation?


The valve operates efficiently within a pressure range of 5.5 to 8 bar, ensuring optimal functionality.

What types of fluids can be used with this valve?


It is designed for use with compressed air, inert gases, and neutral fluids, with specific compatibility for water without vapour.

How does the valve ensure reliability in varying temperatures?


This valve can operate within a medium temperature range of -15 to 90 °C, making it suitable for diverse industrial environments.

What materials contribute to the durability of this valve?


The housing is made of nickel-plated brass while the seals utilise materials such as FPM, HNBR, and PTFE for improved longevity.

How does the construction of the valve facilitate easy installation?


Its design allows for line installation with an Rp1 1/4 thread, making it straightforward to integrate into existing systems.

관련된 링크들