Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/2 in
- RS 제품 번호:
- 203-6019
- 제조사 부품 번호:
- VZBM-A-1/2"-RP-25-F-3L-B2-PA10
- 제조업체:
- Festo
Subtotal (1 unit)*
₩361,680.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩361,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6019
- 제조사 부품 번호:
- VZBM-A-1/2"-RP-25-F-3L-B2-PA10
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 1/2 in | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 25 bar | |
| Valve Material | Nickel Plated Brass | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 8070252 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Port Size 1/2 in | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 25 bar | ||
Valve Material Nickel Plated Brass | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 8070252 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1/2 in Thread size, Ball Valve Type - VZBM-A-1/2-RP-25-F-3L-B2-PA10, Numeric Part Number: 8070252
This pneumatic actuated valve is a robust ball valve designed for various industrial applications. Featuring a 1/2 inch thread size and a direct action return type, it operates effectively under a maximum working pressure of 25 bar. The valve is constructed with nickel-plated brass housing and uses inert gases and compressed air as the operating mediums.
Features & Benefits
• Direct action valve ensures quick and reliable operation
• Compatible with compressed air and neutral fluids
• Indicator slot direction aligns with flow direction for easy monitoring
• Durability with low corrosion stress classification
Applications
• Used with various industrial automation systems
• Suitable for compressed air and water
• Ideal for pneumatic control in process engineering
• Utilised in environments requiring neutral fluid handling
What is the valve's temperature handling capacity?
It operates effectively within a temperature range of -20 to 130 °C, making it suitable for diverse applications in challenging environments.
How can the valve be installed?
The unit is designed for line installation, which provides flexibility in placement and integration into existing systems.
What materials are used in the valve's construction?
The valve housing is made from nickel-plated brass, while the seals are composed of HNBR and PTFE, ensuring durability and resistance to wear.
What is the flow rate for this pneumatic actuated valve?
The flow rate for the valve is measured at 17 m³/h, allowing efficient transfer of media in various applications.
관련된 링크들
- Festo Ball, Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 Rp1-1/2
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 DN 8
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.5 in