Siemens SIMATIC S7-1200 Series Analogue Output Module for Use with SIMATIC DP
- RS 제품 번호:
- 203-4201
- Distrelec 제품 번호:
- 110-91-328
- 제조사 부품 번호:
- 6ES7135-6HD00-0BA1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩556,500.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩556,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-4201
- Distrelec 제품 번호:
- 110-91-328
- 제조사 부품 번호:
- 6ES7135-6HD00-0BA1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | SIMATIC DP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series SIMATIC S7-1200 | ||
For Use With SIMATIC DP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens Analogue Output Module, 4 Analogue Outputs, 1.5W Power Loss - SIMATIC Series - 6ES7135-6HD00-0BA1
Take close control of your automated system's processes with this Siemens analogue output module. It delivers analogue signals to machines, dialling its commands up and down to precisely adjust moving equipment. As it cycles through its channels in 5ms, the device sends info to linked components in no time to keep things running snag-free. Connecting circuits is simple thanks to the handy wiring diagram on the front plate. With support for 16-bit readings, this product carries up to 16 data figures per reading for detailed signalling. It's a sure fit for controlling lighting systems and automated production lines.
Features & Benefits
• Reverse polarity protection cuts risk of damage from wiring issues
• 4 inputs to control multiple devices at once
• Snaps onto a standard DIN rail for easy tool-free mounting
• Measures just 15 (W) x 73 (H) x 58mm (D), so slips neatly onto busy rails
• Low energy loss of 1.5W to minimise power use
Does this module give me any diagnostic information?
Yes, it comes with LED indicators, which clearly show its power and input status at a glance to make for easy inspections.
관련된 링크들
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens SIMATIC S7-1200 Series PLC I/O Module, Analogue Input
- Siemens SIMATIC S7-1200 Series Cover for Use with SIMATIC S7-1200