Siemens SIMATIC Series Connector for Use with SIMATIC DP PROFIBUS
- RS 제품 번호:
- 264-1232
- 제조사 부품 번호:
- 6ES79720BB520XB0
- 제조업체:
- Siemens
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 264-1232
- 제조사 부품 번호:
- 6ES79720BB520XB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Profibus DP Connector | |
| Product Type | Connector | |
| Series | SIMATIC | |
| For Use With | SIMATIC DP PROFIBUS | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 81346-2, UL, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Profibus DP Connector | ||
Product Type Connector | ||
Series SIMATIC | ||
For Use With SIMATIC DP PROFIBUS | ||
IP Rating IP20 | ||
Standards/Approvals IEC 81346-2, UL, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP connection plug is used for PROFIBUS up to 12 Mbps with 90° cable outlet. With Fast Connect insulation displacement method.
Housing material is plastic
Dimensions of 15.8x 59x 35.6 mm
관련된 링크들
- Siemens SIMATIC Series Plug for Use with SIMATIC DP PROFIBUS
- Siemens SIMATIC Series Bus Connector for Use with SIMATIC DP PROFIBUS
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP