Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications

Subtotal (1 unit)*

₩18,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 604 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-4523
제조사 부품 번호:
30256
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Oil

Trade Name

Perma-Lock Penetrating Oil FG

Package Size

400 ml

Package Type

Aerosol

Application

Food and Industrial Applications

Food Safe

No

NSF Rating

H1

Standards/Approvals

No

Sub Type

Penetrating Oil

제외

COO (Country of Origin):
BE

Ambersil Oil, Aerosol Package Type, 400ml Package Size - 30256


This food-grade penetrating oil is specifically designed for the food industry, delivering effective performance in mechanical applications. It efficiently loosens rust and scale, aiding in the release of corroded fasteners and components, which is essential for maintenance and repair tasks. The formulation is safe for use in areas where incidental food contact may occur, providing both lubrication and protection against corrosion.

Features & Benefits


• Quickly penetrates to free stuck components

• Lubricates and protects against further corrosion

• Ideal for disassembly of mechanical fittings

• NSF registered, ensuring compliance with food safety standards

Applications


• Effective for loosening nuts, bolts, screws, and fittings

• Suitable for maintenance in food production environments

• Ideal for freeing machinery components in chemical plants

• Useful for rusted surfaces in automotive repairs

• Applicable for agricultural equipment maintenance

What is the recommended distance to spray the product?


Spray from a distance of 15 to 25cm from the component for effective application.

Can this oil be used on electrical components?


While primarily designed for mechanical use, it is safe for most plastics and rubbers.

How long does the product last once applied?


It provides prolonged lubrication and protection against corrosion, depending on environmental conditions.

관련된 링크들