Ambersil Perma-Lock Silicone FG Lubricant Silicone 400 ml Aerosol
- RS 제품 번호:
- 123-4520
- 제조사 부품 번호:
- 30248
- 제조업체:
- Ambersil
대량 구매 할인 받기
15개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,780.00
재고있음
- 713 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩44,780.00 | - |
| 15 - 39 | ₩43,540.00 | 2% |
| 40 + | ₩41,340.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-4520
- 제조사 부품 번호:
- 30248
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Product Type | Lubricant | |
| Trade Name | Perma-Lock Silicone FG | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Colourless | |
| Base Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Application | Tool, Zipper, Socket, Pulleys, Lock, Latches, Control | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Product Type Lubricant | ||
Trade Name Perma-Lock Silicone FG | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Colourless | ||
Base Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Application Tool, Zipper, Socket, Pulleys, Lock, Latches, Control | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
Ambersil Lubricant, Silicone Lubricant, 400ml Package Size - 30248
This silicone lubricant is designed to lubricate, protect, waterproof, and restore a variety of surfaces. It is suitable for industrial applications, providing effective performance for tasks ranging from operating machinery to maintaining electronic devices. The formulation ensures compatibility with multiple materials, making it an ideal choice for professionals in the electrical and mechanical sectors.
Features & Benefits
• Highly water-resistant, effectively repelling moisture
• Extends the lifespan of rubber seals
• Reduces squeaking and sticking in plastic assemblies
• Provides lubrication for mixed-material components
Applications
• Lubricates and protects hoists and jacks
• Maintains locks and latches effectively
• Restores plastic, rubber, and wooden surfaces
• Useful for zippers, springs, and pulleys in machinery
How can I apply it to hard-to-reach areas?
Use the extension tube provided to access difficult spots during application.
Is it safe to use on all types of plastics?
Most plastics are generally safe; however, it is advisable to perform a test application first.
How long is the shelf life of this product?
With proper storage, the shelf life is a minimum of six years.
Can it be removed after application?
Yes, it can be removed using Ambersil Amberklene FG for effective cleaning.
관련된 링크들
- Ambersil Perma-Lock Belt Dressing FG Lubricant Aerosol 400 ml Aerosol
- Ambersil Perma-Lock FG Lubricant Copper 400 ml Aerosol
- Ambersil Perma-Lock FG Dry Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube Lubricant Oil, Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Silicone Antistick Lubricant Silicone 400 ml Aerosol
- Ambersil 400 ml Perma-Lock Machine Oil Oil and Aerosol Lubricant for Industrial Machinery
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 200 ml Aerosol