Ambersil Perma-Lock FG Lubricant Copper 400 ml Aerosol

대량 구매 할인 받기

15개 더 담고 ₩17,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩41,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩41,120.00-
15 - 39₩39,960.00₩17,400.00
40 +₩37,960.00₩126,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-4525
제조사 부품 번호:
31587
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Lubricant

Trade Name

Perma-Lock FG

Sub Type

Multi Purpose Lubricant

Product Form

Paste

Package Type

Aerosol

Package Size

400 ml

Colour

White

Food Safe

No

Base Material

Copper

Application

Food and Industrial Applications

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
GB

CRC Assembly Paste Lubricant, 400ml Package size, Copper Lubricant Type - 31587


This food-safe lubricant, CRC Assembly Paste FG, is specifically formulated for use in the food industry. Packaged in a 400ml aerosol can, it offers a high solids copper assembly paste designed to assist in the assembly of components and reduce wear during the initial running-in period.

Features & Benefits


• Low friction coefficient extends component lifespan during assembly

• Prevents seisure of threaded components, facilitating easy disassembly

• Compatible with various grease types for versatility

• Anti-seise capabilities up to +1100°C to protect against galling

Applications


• Ideal for start-up lubrication in food processing machinery

• Suitable for assembly tasks in food equipment maintenance

• Prevents friction build-up in moving components for faster operation

• Effective for threaded components that require frequent disassembly

How does this lubricant provide protection during assembly?


The low friction coefficient allows for better protection of moving elements during assembly, reducing wear and extending the life of components.

What temperature range can this lubricant effectively operate in?


It remains effective as a lubricant from –30°C to +150°C and can withstand temperatures up to +1100°C for anti-seise applications.

Can this paste be used with other types of lubricants?


Yes, it is compatible with most grease types, enhancing versatility in various applications.

How should this aerosol lubricant be applied for optimal results?


It is recommended to shake the can well before use and spray evenly with short intervals, gently moving the parts if possible during application.

관련된 링크들