Ambersil Perma-Lock Chain Lube Lubricant Oil, Polytetrafluoroethylene 400 ml Aerosol

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩44,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 346 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩44,880.00
15 - 39₩43,640.00
40 +₩42,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-4519
제조사 부품 번호:
30245
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Lubricant

Trade Name

Perma-Lock Chain Lube

Sub Type

Multi Purpose Lubricant

Product Form

Foam

Package Type

Aerosol

Package Size

400 ml

Colour

White

Food Safe

No

Base Material

Oil, Polytetrafluoroethylene

Minimum Operating Temperature

-15°C

Flash Point

260°C

Maximum Operating Temperature

175°C

Application

Electrical Equipment, Gears, Contacts, Metal, Chain

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
BE

Ambersil Lubricant, Oil/PTFE Lubricant, 400ml Package Size - 30245


This chain lubricant is specifically formulated for use in environments where incidental food contact may occur. Its foaming action provides effective lubrication for gears, chains, and electrical equipment, ensuring reliable protection across various applications. Designed with stability and cleanliness in mind, it meets the stringent requirements of both general industry and food processing.

Features & Benefits


• NSF H1 registered for use around food

• Strong adhesion designed for high temperatures

• PTFE formulation prevents corrosion and reduces wear

• Long-lasting lubricant film ensures extensive protection

• Gentle foaming action facilitates deep penetration without dripping

Applications


• Lubricates chain drives and open gears

• Suitable for wire ropes and pulleys

• Ideal for rollers and transfer belts

• Effective on bearings, hoists, and overhead door drivers

• Suitable for hinges and sprockets across different environments

How should I apply it for effective lubrication?


To achieve optimal results, shake the can thoroughly and apply evenly, allowing time for penetration. Wipe away any excess product afterwards.

Can I use it on electrical equipment?


Yes, it is formulated to be safe for use on electrical equipment due to its food-safe properties.

What should I do if I accidentally apply too much product?


Any excess lubricant can be wiped off with a clean cloth. Ensure that the equipment is not energised until the product has set properly.

Is it safe for use in food processing environments?


Yes, it complies with USDA guidelines for incidental food contact, making it suitable for food processing applications.

What are the storage requirements for this aerosol?


Store it below 50°C, away from direct heat sources or flames to maintain its shelf life and efficacy.

관련된 링크들