Ambersil 400 ml Penetrating Oil Penetrating Oil and Aerosol Penetrating Oil for Machinery, Agricultural, Paper Making

Subtotal (1 unit)*

₩19,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 259 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 432 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
780-5253
제조사 부품 번호:
30240-AD
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Package Size

400 ml

Product Type

Penetrating Oil

Trade Name

Penetrating Oil

Package Type

Aerosol

Application

Machinery, Agricultural, Paper Making Machinery, Marine, Equipment, Steel, Fork Lift, Automotive, Chemical Plant, Engineering, Quarries

Standards/Approvals

No

Sub Type

Penetrating Oil

제외

COO (Country of Origin):
GB

CRC Penetrating OIL, 400ml Package size, Aerosol Package Type - 30240-AD


This penetrating oil is a high-grade lubricating agent designed for effective maintenance in various industries. Packaged in a 400ml aerosol can, it serves as a reliable solution for loosening rusted and seised components. Ideal for a wide range of applications, it offers quick and efficient results while safeguarding equipment.

Features & Benefits


• Frees seised components rapidly while protecting against corrosion

• Deeply penetrates to lubricate bars, screws, and machinery parts

• Formulated with low surface tension for enhanced performance

• Safe for use on metals, plastics, and rubber surfaces

• Long shelf life of up to 72 months with proper storage

• Easy use with a directed spray jet for precision

Applications


• Ideal for freeing nuts, bolts, and screws during repairs

• Effective in agricultural equipment and machinery maintenance

• Suitable for pipe couplings and pulleys in industrial settings

• Utilised for cleaning rusted surfaces of tools and dies

• Used in marine environments and automotive sectors

How does this product ensure safety during application?


The aerosol design allows for targeted spraying, helping to minimise overspray. It is also designed not to damage surrounding materials, making it suitable for various surfaces.

What is the recommended storage condition for optimum longevity?


The product should be stored in a cool, dry place away from direct heat or open flames, ideally below 50°C to ensure its effectiveness over time.

Can this product be used with heavy-duty machinery?


Yes, it is specifically formulated to cater to heavy-duty applications, ensuring it effectively releases rusted and seised parts without damaging them.

관련된 링크들