Ambersil Perma-Lock Belt Dressing FG Lubricant Aerosol 400 ml Aerosol
- RS 제품 번호:
- 123-4524
- 제조사 부품 번호:
- 30257
- 제조업체:
- Ambersil
대량 구매 할인 받기
15개 더 담고 ₩10,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩25,100.00
재고있음
- 233 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩25,100.00 | - |
| 15 - 39 | ₩24,400.00 | ₩10,500.00 |
| 40 + | ₩24,020.00 | ₩43,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-4524
- 제조사 부품 번호:
- 30257
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Product Type | Lubricant | |
| Trade Name | Perma-Lock Belt Dressing FG | |
| Product Form | Liquid | |
| Sub Type | Dry Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Colour | Transparent | |
| Food Safe | No | |
| Base Material | Aerosol | |
| Application | Conveyors, Lift Truck, Motor, Compressor, Generator, Pumps, Food Processing, Industrial Machinery, Fan | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Product Type Lubricant | ||
Trade Name Perma-Lock Belt Dressing FG | ||
Product Form Liquid | ||
Sub Type Dry Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Colour Transparent | ||
Food Safe No | ||
Base Material Aerosol | ||
Application Conveyors, Lift Truck, Motor, Compressor, Generator, Pumps, Food Processing, Industrial Machinery, Fan | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- BE
Ambersil Lubricant, Aerosol, 400ml Package size - 30257
This multi-purpose aerosol lubricant is specifically formulated for use in food processing environments. It enhances the performance of various belt types, increasing pulling power while reducing slippage and noise caused by heat, moisture, and dust. The product is conveniently packaged in a 400ml aerosol can for straightforward application.
Features & Benefits
• NSF H1 registered for food processing applications
• Compatible with all types of belts, minimising slippage
• Maintains flexibility of belts, preventing glazing
• Guards against deterioration from heat and oxidation
• Contains waterproof properties for consistent performance
• Simple aerosol application for accurate coverage
Applications
• Suitable for compressors in food manufacturing
• Effective on pumps in industrial machinery
• Useful for generators and motors
• Beneficial for lift trucks to ensure smooth operation
• Ideal for conveyor systems
Can it be used on rubber and leather belts?
Yes, it is effective on both materials.
Will it eliminate belt squeaks?
Yes, it addresses squeaking caused by various factors.
Is it safe for incidental food contact?
Yes, it is formulated to be food-safe.
How should it be applied?
Apply a light coating to the pulling sides of the belt.
Can it be removed if necessary?
Yes, it can be cleaned off using a suitable degreaser.
관련된 링크들
- Ambersil Perma-Lock FG Lubricant Copper 400 ml Aerosol
- Ambersil Perma-Lock FG Dry Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Perma-Lock Silicone FG Lubricant Silicone 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube Lubricant Oil, Polytetrafluoroethylene 400 ml Aerosol
- Ambersil 400 ml Perma-Lock Machine Oil Oil and Aerosol Lubricant for Industrial Machinery
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 200 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol