Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
- RS 제품 번호:
- 915-9044
- 제조사 부품 번호:
- 32446-AB
- 제조업체:
- Ambersil
Subtotal (1 unit)*
₩20,180.00
재고있음
- 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 915-9044
- 제조사 부품 번호:
- 32446-AB
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Package Size | 400 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Non-Silicone | |
| Compatible Materials | Polyamide | |
| Maximum Operating Temperature | 200°C | |
| Trade Name | Can | |
| Colour | Transparent | |
| Package Type | Aerosol | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Package Size 400 ml | ||
Product Type Mould Release Agent | ||
Base Material Non-Silicone | ||
Compatible Materials Polyamide | ||
Maximum Operating Temperature 200°C | ||
Trade Name Can | ||
Colour Transparent | ||
Package Type Aerosol | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
CRC Non-Silicone FG Mould Release Agent, 400ml Package size, Maximum Operating Temperature 200°C - 32446-AB
This mould release agent is designed specifically for efficient use in the food processing sector. The non-silicone formula offers exceptional release properties for various polymers and is suitable for temperatures up to 200°C. Packaged in a convenient 400ml aerosol can, it facilitates easy application.
Features & Benefits
• Non-silicone formulation prevents mould build-up
• Enhances surface finish and reduces production rejects
• Operates effectively at high temperatures
• Generates a 'wet' film for optimal polymer release
• Aerosol packaging ensures precise and even usage
Applications
• Used for injection moulding processes
• Ideal for vacuum forming of food-safe packaging
• Suitable for use with polyamide materials
• Effective release in various moulding and forming tasks
How does the formulation impact mould longevity and maintenance?
The non-silicone formulation minimises build-up in moulds, which not only prolongs their lifespan but also decreases the frequency of maintenance required. This results in more efficient production cycles.
What is the recommended application technique for optimal results?
For best results, a light, even coating should be sprayed from a distance of 9 to 12 (23 to 30 cm). This ensures sufficient coverage without excess product, making reapplication possible as needed.
What are the safety considerations when using this agent?
The product is classified as extremely flammable, so it should be stored away from heat sources and direct flames. Proper ventilation during application is also advisable to mitigate inhalation risks.
관련된 링크들
- Ambersil 500 ml Non-Silicone Mould Release Agent Plastic, Rubber 170 °C
- Ambersil 500 ml Silicone Mould Release Agent Rubber 200 °C
- Ambersil 500 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic 180 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide, Polyvinyl Chloride 200 °C