Ambersil 400 ml Non-Silicone Mould Protector Metal 35 °C
- RS 제품 번호:
- 915-9047
- 제조사 부품 번호:
- 32449-AB
- 제조업체:
- Ambersil
Subtotal (1 unit)*
₩24,480.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 915-9047
- 제조사 부품 번호:
- 32449-AB
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Product Type | Mould Protector | |
| Package Size | 400 ml | |
| Base Material | Non-Silicone | |
| Compatible Materials | Metal | |
| Maximum Operating Temperature | 35°C | |
| Trade Name | BLUE MOULD ProtectIVE FG | |
| Colour | Blue | |
| Package Type | Aerosol | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Product Type Mould Protector | ||
Package Size 400 ml | ||
Base Material Non-Silicone | ||
Compatible Materials Metal | ||
Maximum Operating Temperature 35°C | ||
Trade Name BLUE MOULD ProtectIVE FG | ||
Colour Blue | ||
Package Type Aerosol | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Ambersil Blue Mould Protective FG, 400ml Package size, Non-Silicone Base - 32449-AB
This mould protector is a non-silicone spray designed to create a protective barrier on metallic surfaces, ensuring effective corrosion prevention during storage. Packaged in a 400ml aerosol can, it has been specially formulated for use on mould tool surfaces, eliminating surface moisture and safeguarding invaluable tools.
Features & Benefits
• High-visibility blue film ensures complete surface coverage
• Non-silicone formulation prevents tool creep
• Dry waxy film remains flexible and easy to remove
• Excellent resistance to acid finger markings
• Protects against corrosion, preserving valuable moulds
• Complies with NSF H2 standards for food industry applications
Applications
• Used for applying protection to mould tools post-use
• Suitable for metallic components requiring non-silicone coatings
• Ideal for industries focused on automation and electronics
• Effective in environments where moisture exposure is a concern
How does this product perform in high-temperature environments?
It is designed for use on surfaces cooled to below 35 °C, ensuring optimal film formation without compromising protectiveness.
What are the removal options for the protective film?
The film can be easily peeled off when restarting production or cleaned off using an appropriate solvent cleaner.
How does this product achieve its protective qualities against corrosion?
The non-silicone coating functions as a barrier against moisture, thereby significantly reducing the risk of corrosion and damage to surface tooling.
What measures ensure the safety of handling this product?
The product resists acid finger markings and prevents unwanted surface contact, allowing for safe handling during application and subsequent processes.
What is the shelf life of this mould protector?
With proper storage, this product has a shelf life of no less than 72 months, ensuring long-term usability.
관련된 링크들
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
- Ambersil 500 ml Non-Silicone Mould Release Agent Plastic, Rubber 170 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic 180 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 500 ml Silicone Mould Release Agent Rubber 200 °C
- Ambersil 500 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Ambersil Mould Solv Solvent Degreaser 500 ml Aerosol