Ambersil 500 ml Non-Silicone Mould Release Agent Plastic, Rubber 170 °C
- RS 제품 번호:
- 907-4817
- 제조사 부품 번호:
- 31971-AB
- 제조업체:
- Ambersil
Subtotal (1 unit)*
₩11,300.00
일시적 품절
- 2026년 11월 16일 부터 138 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 907-4817
- 제조사 부품 번호:
- 31971-AB
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Package Size | 500 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Non-Silicone | |
| Compatible Materials | Plastic, Rubber | |
| Maximum Operating Temperature | 170°C | |
| Colour | Transparent | |
| Package Type | Can | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Package Size 500 ml | ||
Product Type Mould Release Agent | ||
Base Material Non-Silicone | ||
Compatible Materials Plastic, Rubber | ||
Maximum Operating Temperature 170°C | ||
Colour Transparent | ||
Package Type Can | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
CRC No-Sil Mould Release Agent, 500ml Package size, Non-Silicone Base Material - 31971-AB
This is a high-performance mould release agent designed for efficient separation of moulded parts made from plastics and rubbers. Packaged in a convenient 500ml aerosol, the formulation is a non-silicone product, providing optimal release properties even at maximum operational temperatures of +170°C.
Features & Benefits
• Non-silicone formula enables painting and plating usage
• Provides a wet film, enhancing release for various processes
• Prevents build-up in moulds, improving surface finish
• Soluble in solvents, ensuring easy application and clean-up
• Clear, colourless liquid offers user-friendly visibility during use
Applications
• Ideal for use in injection moulding and vacuum forming
• Suitable for moulding processes requiring high-temperature release
• Effective for rubber mould release in industrial settings
• Used with a wide range of thermoplastics for efficient production
How should this product be applied for optimal results?
For optimal results, apply a light, even coating from a distance of 9 to 12 (23 to 30 cm). Reapplication is recommended as necessary, particularly in high-use environments.
What is the shelf life of this mould release agent?
When stored correctly at ambient temperatures, it has a shelf life of no less than 72 months. It is advisable to keep it away from direct heat and flames to ensure its effectiveness.
What types of materials can this product be used with?
This release agent is compatible with a variety of materials, specifically designed for use with plastic and rubber, making it suitable for diverse industrial applications.
관련된 링크들
- Ambersil 500 ml Silicone Mould Release Agent Rubber 200 °C
- Ambersil 500 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic 180 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide, Polyvinyl Chloride 200 °C