Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- RS 제품 번호:
- 915-9035
- 제조사 부품 번호:
- 32454-AB
- 제조업체:
- Ambersil
Subtotal (1 unit)*
₩23,280.00
재고있음
- 65 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 915-9035
- 제조사 부품 번호:
- 32454-AB
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Product Type | Mould Release Agent | |
| Package Size | 400 ml | |
| Base Material | Silicone | |
| Compatible Materials | Rubber, Plastic | |
| Maximum Operating Temperature | 200°C | |
| Colour | Transparent | |
| Trade Name | Silicone RELEASE FG | |
| Package Type | Aerosol | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Product Type Mould Release Agent | ||
Package Size 400 ml | ||
Base Material Silicone | ||
Compatible Materials Rubber, Plastic | ||
Maximum Operating Temperature 200°C | ||
Colour Transparent | ||
Trade Name Silicone RELEASE FG | ||
Package Type Aerosol | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Ambersil Silicone Release FG, 400ml Package size, Silicone Base - 32454-AB
This mould release agent is a medium duty silicone product designed for the manufacture of food contact plastic packaging. The 400ml aerosol format ensures easy application, providing a clear, colourless liquid that operates effectively up to 200 °C. Ideal for use in various moulding processes, including injection and compression moulding, this silicone release agent significantly enhances productivity.
Features & Benefits
• NSF registered, ensuring safety for food contact applications
• Prevents adherence of materials to moulds, enhancing efficiency
• Designed for thermoplastics and various moulded rubbers
• Promotes improved surface finishes and reduces reject rates
• Allows easy application with a controlled spray from 25 - 30 cm
• Offers a long shelf life of up to 72 months under proper storage
Applications
• Applied in the production of food-safe plastic packaging
• Utilised for efficient release in injection and compression moulding
• Suitable for vacuum forming processes to improve workflow
• Effective for reducing build-up in moulds and enhancing quality
What makes this release agent suitable for food contact applications?
The silicone release agent is NSF M1 registered, meaning it is safe for use on moulds that produce food contact packaging. This registration confirms its effectiveness in preventing material adherence without compromising food safety.
How does the product assist in achieving better surface finishes?
The application creates a medium duty film that prevents materials from sticking to the moulds. By minimising adhesion, it enhances the overall quality and surface finish of the moulded components.
What is the recommended storage method for this product?
It should be stored at ambient temperatures, ideally below 50 °C, and kept away from direct heat or flames to maintain its efficacy and longevity.
How does the product impact production efficiency?
The silicone release agent reduces the need for excessive application and minimises the risk of rejects during the moulding processes, thus streamlining production and enhancing output rates.
What specific properties contribute to its effectiveness in various moulding processes?
It forms a thin, even coating that remains effective during injection and compression moulding. This property ensures that it does not build up in the mould, optimising the release process while maintaining quality.
관련된 링크들
- Ambersil 500 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 500 ml Non-Silicone Mould Release Agent Plastic, Rubber 170 °C
- Ambersil 500 ml Silicone Mould Release Agent Rubber 200 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic 180 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide, Polyvinyl Chloride 200 °C