Ambersil 500 ml Silicone Mould Release Agent Rubber 200 °C

Subtotal (1 unit)*

₩26,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 523 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
363-685
제조사 부품 번호:
31537-AB
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Package Size

500 ml

Product Type

Mould Release Agent

Base Material

Silicone

Compatible Materials

Rubber

Maximum Operating Temperature

200°C

Colour

Colourless

Package Type

Aerosol

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Ambersil Mould Release Agent, Silicone Base, +200°C Maximum Operating Temperature - 31537-AB


This mould release agent is a silicone-based solution, specifically designed for industrial applications. Packaged in a 500ml aerosol can, it provides a consistent release film that facilitates the separation of components in manufacturing processes. It is suitable for integral skin and elastomeric polyurethanes, delivering dependable performance even at elevated temperatures.

Features & Benefits


• High-gloss finish for a professional appearance

• Fine spray pattern ensures even coverage

• Low solvent odour improves user experience

• Prevents build-up on mould surfaces for longevity

• Fast-evaporating solvent appropriate for low-temperature moulding

• Operates effectively up to 200°C for high-temperature applications

Applications


• Releasing integral skin and elastomeric polyurethanes

• Suitable for injection moulding and various forming processes

• Ideal for rubber needing mould release

• Effective in industrial settings requiring non-stick performance

Can it be used with high-temperature applications?


Yes, it operates effectively up to 200°C.

Will it leave residue on mould surfaces?


No, it is designed to prevent build-up on surfaces.

Is it safe to use in confined spaces?


Ensure adequate ventilation due to flammable vapours.

Can it be applied directly to moulds?


Yes, it should be sprayed evenly onto mould surfaces.

관련된 링크들