Ambersil 400 ml Non-Silicone Mould Release Agent Plastic 180 °C

Subtotal (1 unit)*

₩36,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩36,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
907-4805
제조사 부품 번호:
31541-AC
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Package Size

400 ml

Product Type

Mould Release Agent

Base Material

Non-Silicone

Compatible Materials

Plastic

Maximum Operating Temperature

180°C

Colour

Colourless

Trade Name

FORMULA 10

Package Type

Can

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Ambersil Formula 10 Dry Film, Non-Silicone Release, 400ml Package size, Non-Silicone Base - 31541-AC


This mould release agent is specifically designed to provide effective release properties for thermosetting plastics. With a net volume of 400ml, this product utilises non-silicone technology to ensure that the finish of moulded parts is free from silicone contamination, making it ideal for applications where surface finishes are critical.

Features & Benefits


• Utilises fluorinated resins for enhanced release capabilities

• Prevents build-up in moulds, ensuring consistent casting

• Improves surface finish and reduces reject rates

• Compatible with various solvents, except for water

• Operational temperature can reach up to 180°C

• Completely free of silicones, allowing secondary treatments like painting

Applications


• Primarily used for injection and compression mouldings

• Suitable for epoxy resins and polyesters

• Ideal for industries requiring high-quality surface finishes

• Effective for moulding operations in automation and mechanical fields

Is it safe to use in environments with flammable materials?


It is classified as extremely flammable; therefore, it is crucial to avoid use near open flames or direct heat sources. Proper storage and handling must be adhered to, as per safety guidelines.

How often should it be reapplied during the moulding process?


Reapplication should be done as necessary, depending on the number of casts and the material being used, ensuring an even coating is achieved for optimal release.

What is the recommended method for applying the agent?


Apply a light, even coating from a distance of 9 to 12 inch (23 to 30 cm) to ensure coverage without overwhelming the surface.

Can this agent be used with water-based materials?


No, it is soluble in most solvents but insoluble in water, making it unsuitable for use with water-based moulding materials.

관련된 링크들