RS Better World

Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C

Subtotal (1 unit)*

₩639,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩639,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-744
제조사 부품 번호:
3RV2011-1EA25-0BA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

4A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

106mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, VDE, UKCA, RoHS, ABS, RINA, CE, DNV, EAC, PRS, LRS, EPD

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for robust motor protection, designed with an S00 size to guarantee reliable performance in industrial applications. Offering a CLASS 10 A-release, it adeptly manages current levels between 2.8 to 4 A, while ensuring quick response times in overload conditions. Built to withstand harsh ambient temperatures ranging from -50 °C to +60 °C, this device is ideal for diverse operational environments. The advanced engineering of the circuit breaker includes a mechanical service life of 500 operating cycles, complemented by a reliable electrical endurance. With its compact dimensions and versatile mounting options, it is seamless to install into various settings, ensuring safety and efficiency.

compact design fits easily into tight spaces

Thermal overload release offers reliable current management

Durable construction enhances longevity in demanding environments

Handles diverse operational currents without performance loss

Quick installation with screw and snap-on mounting options

User-friendly accessibility for maintenance and checks

관련된 링크들