RS Better World
Siemens 16A SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- RS 제품 번호:
- 160-126
- 제조사 부품 번호:
- 3RV2011-4AA15-0BA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩755,140.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩755,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-126
- 제조사 부품 번호:
- 3RV2011-4AA15-0BA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 16A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV1 | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, RoHS, PRS, VDE, UL, EPD, IEC 60529, LRS, RINA, ABS, CE, DNV, EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 16A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV1 | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, RoHS, PRS, VDE, UL, EPD, IEC 60529, LRS, RINA, ABS, CE, DNV, EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker 3RV2 series offers exceptional performance and reliability for motor protection applications. Designed for efficiency, this device incorporates a thermal overload release and features a trip class of CLASS 10, making it ideal for a varied range of operational currents. Its compact size and ability to fit into any mounting position provide versatility in installation, while the robust design withstands ambient temperatures from -50°C to +60°C. With a high mechanical service life and electrical endurance rated at 500 cycles, this circuit breaker ensures long-term service with minimal maintenance requirements. Enhanced safety features, such as phase failure detection and short-circuit protection, contribute to dependable operation in demanding environments, making it an essential component for modern industrial systems.
Compact design allows for versatile mounting options
Features phase failure detection enhancing operational safety
Designed for extreme environmental conditions with wide temperature range
Boasts high electrical endurance reducing maintenance needs
Includes robust short-circuit protection for added reliability
관련된 링크들
- Siemens 2A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 8A SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 12.5A SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 110mA, 160 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 32A SIRIUS 3RV2 Motor Protection Unit, 690V, 60 °C, 50 °C
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 2A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C