Siemens 32A SIRIUS 3RV2 Motor Protection Unit, 690V, 60 °C, 50 °C
- RS 제품 번호:
- 157-523
- 제조사 부품 번호:
- 3RV2031-4EA15-0BA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩997,480.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩997,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 157-523
- 제조사 부품 번호:
- 3RV2031-4EA15-0BA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 32A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker Size S2 | |
| Series | SIRIUS 3RV2 | |
| Overall Length | 140mm | |
| Overall Width | 55mm | |
| Overall Depth | 149mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, VDE | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 32A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker Size S2 | ||
Series SIRIUS 3RV2 | ||
Overall Length 140mm | ||
Overall Width 55mm | ||
Overall Depth 149mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, VDE | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker offers exceptional motor protection, designed specifically for demanding industrial applications. With a Class 10 rating, it is adept at managing overload and short circuit conditions, ensuring the safety and longevity of connected equipment. The robust construction includes features like thermal overload release and a rapid response mechanism to detect faults. Built for reliability, this product stands out by combining advanced technology with practicality, making it an ideal choice for professionals seeking dependable motor protection solutions.
Compact design allows for versatile installation in various environments
IP20 protection rating
Durable construction enhances product longevity and performance
Wide operating temperature range ensures functionality in extreme conditions
관련된 링크들
- Siemens 32A SIRIUS 3RV2 Motor Protection Unit, 690V, 60 °C, 50 °C
- Siemens 32A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 20A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 36A 3RV2 Motor Protection Unit, 690V, 60 °C, 50 °C
- Siemens 25A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 65A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 45A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 25A 3RV20 Motor Protection Unit, 690V, 60 °C, -50 °C