RS Better World
Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- RS 제품 번호:
- 160-131
- 제조사 부품 번호:
- 3RV2011-1EA15-0BA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩689,120.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩689,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-131
- 제조사 부품 번호:
- 3RV2011-1EA15-0BA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 4A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV2 | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, DNV, PRS, LRS, EPD, IEC 60529, RINA, UKCA, ABS, VDE, EAC, RoHS | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 4A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV2 | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, DNV, PRS, LRS, EPD, IEC 60529, RINA, UKCA, ABS, VDE, EAC, RoHS | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is an advanced protective device specifically designed for motor applications. It provides reliable performance and exceptional functionality, ensuring safe operation in a variety of conditions. With a robust design tailored for motor protection, this circuit breaker features a thermal overload release and is suitable for use in environments with extreme temperatures, ranging from -50 °C to +60 °C. Its versatile construction allows integration with various contactors, making it an ideal choice for electrical engineers seeking dependable circuit protection. Suitable for demanding industrial applications, this product boasts a mechanical service life of up to 500 operating cycles, guaranteeing durability and longevity in high-stress environments.
Thermal overload release for enhanced safety
Suitable for ambient temperatures from -50 °C to +60 °C
Mechanical service life of 500 cycles for durability
Compatible with multiple contactor sizes for flexibility
Compact dimensions allow for easy installation in tight spaces
관련된 링크들
- Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 32A SIRIUS 3RV2 Motor Protection Unit, 690V, 60 °C, 50 °C
- Siemens 2A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 16A SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 8A SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 32A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 12.5A SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 4A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C