RS Better World

Siemens 8A SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C

Subtotal (1 unit)*

₩550,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩550,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
159-673
제조사 부품 번호:
3RV2011-1HA10-0BA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

8A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV1

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, UL, VDE

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

COO (Country of Origin):
DE
The Siemens 3RV series circuit breaker embodies advanced engineering for optimal motor protection. Designed specifically for motor applications, this compact device supports a wide operating current range, ensuring compatibility with diverse installations. Its robust design boasts a high breaking capacity and reliable thermal overload protection, making it a dependable choice for safeguarding electrical systems. Built to withstand extreme ambient conditions, it operates efficiently in temperatures from -50 °C to +60 °C. The circuit breaker also features auxiliary switch capabilities and allows for easy integration with other devices, making it an essential component in any industrial setting.

Thermal overload protection ensures safety

High breaking capacity for robust protection

Versatile voltage range for applications

Extended mechanical service life for longevity

User-friendly handle for status checks

Auxiliary switch support for expanded capabilities

관련된 링크들