RS Better World

Siemens 4A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, 50 °C

Subtotal (1 unit)*

₩254,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩254,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-697
제조사 부품 번호:
3RV2021-1EA20-0BA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

4A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

3RV2

Overall Length

119mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

50°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, VDE, CCC, CE, EAC, RoHS, UL, Ex Atex, IECEX

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for motor protection, catering to a diverse range of applications. Featuring a compact size conforming to S0 standards, it ensures functional efficiency without occupying excessive space. The product excels with a robust design, capable of handling currents from 2.8 to 4A while providing reliable protection with its thermal overload release. With essential safety certifications and a mechanical service life of 500, this device embodies both durability and reliability. It is also suitable for use in adverse conditions, operating seamlessly within a temperature range of -50°C to +60°C, making it an ideal choice for various industrial environments.

Reliable motor protection for industrial use

Thermal overload release for safety

Handles temperatures from -50°C to +60°C

500 operations mechanical service life

Robust breaking capacity for faults

관련된 링크들