RS Better World

Siemens 1.6A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩538,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩538,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-249
제조사 부품 번호:
3RV2021-1AA25
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

1.6A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

119mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, UKCA, RoHS, IECEX, ISO 13849-2, LRS, EPD, IEC 61508-2, ISO 13849-1, RINA, PRS, ABS, ATEX, CCC, CE, DNV, EAC

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker size S0 exemplifies cutting-edge motor protection technology. Designed for optimal performance, it features a robust thermal overload release and a magnetic short-circuit trip unit, ensuring peak operational safety. This device is versatile and can accommodate a variety of installations, functioning effectively in demanding environments with an insulation voltage capacity of up to 690 V. Its compact design allows for easy mounting on DIN rails, and with a mechanical service life of 100, 000 cycles, it stands as a reliable choice for long-term operation. Enhanced protective features complete its specifications, making it an ideal solution for those requiring dependable circuit protection.

High breaking capacity up to 100 kA

Flexible temperature range for various conditions

Spring-loaded terminals for secure connections

Compact dimensions for space-saving

Multiple auxiliary contacts for expanded functionality

관련된 링크들