RS Better World

Siemens 160mA SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩392,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩392,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-052
제조사 부품 번호:
3RV2021-0AA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

160mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

Ex Atex, UKCA, VDE, UL, CCC, CE, EAC, IECEX, RoHS

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for optimal motor protection, ensuring the safety and reliability of your electrical systems. With its compact size and efficient performance, it delivers effective overload and short-circuit protection. Engineered with a robust thermal overload release mechanism, this device guarantees excellent operational endurance and complies with rigorous international standards. The additional features, such as screw terminal connections and a wide operating voltage range, make it versatile for various applications, while its impressive insulation voltage ensures long-lasting durability in demanding environments. Its lightweight design and easy installation empower you to integrate this circuit breaker seamlessly into your projects, providing peace of mind for motor-controlled systems.

Screw terminal connections enable secure and easy wiring

Compact design facilitates installation in tight spaces

High insulation voltage rating enhances durability

Versatile operating voltage range accommodates various applications

관련된 링크들