RS Better World
Siemens 6.3A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 218-1744
- 제조사 부품 번호:
- 3RV2021-1GA25
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩534,380.00
일시적 품절
- 2026년 11월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩534,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 218-1744
- 제조사 부품 번호:
- 3RV2021-1GA25
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 6.3A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Load Monitor | |
| Supply Voltage | 690V | |
| Motor Protection System | SIRIUS | |
| Series | SIRIUS 3RV | |
| Sensing Type | Current | |
| Overall Length | 119mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 6.3A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Load Monitor | ||
Supply Voltage 690V | ||
Motor Protection System SIRIUS | ||
Series SIRIUS 3RV | ||
Sensing Type Current | ||
Overall Length 119mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RV2 circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers
IP20 rated
Magnetic Release technology
Built-in device fixed technology
관련된 링크들
- Siemens 6.3A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 6.3A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 550mA, 800 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 10A, 7 A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 63A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 630mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 6.3A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C