Siemens 1.25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-248
- 제조사 부품 번호:
- 3RV2021-0KA25
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩538,940.00
- 1 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩538,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-248
- 제조사 부품 번호:
- 3RV2021-0KA25
- 제조업체:
- Siemens
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 1.25A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV2 | |
| Overall Length | 119mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, DNV, EAC, EPD, IEC 61508-2, LRS, IECEX, ISO 13849-1, ISO 13849-2, VDE, ABS, ATEX, CE, UL, UKCA, RoHS, RINA, PRS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 1.25A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV2 | ||
Overall Length 119mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, DNV, EAC, EPD, IEC 61508-2, LRS, IECEX, ISO 13849-1, ISO 13849-2, VDE, ABS, ATEX, CE, UL, UKCA, RoHS, RINA, PRS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
관련된 링크들
- Siemens 6.3A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 1A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 800mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 1.6A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 2.5A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 10A, 7 A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C