RS Better World

Siemens 45A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,267,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,267,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-080
제조사 부품 번호:
3RV2032-4VA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

45A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

55mm

IP Rating

IP20

Overall Depth

149mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, UKCA, RoHS, RINA, PRS, LRS, ISO 13849, IECEX, IEC 61508, EPD, EAC, DNV, CE, CCC, ATEX, ABS

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is designed specifically for motor protection, able to tackle the challenges of various industrial applications. With a robust design, it facilitates effective protection against overloads and short circuits, ensuring reliability and safety. The product integrates cutting-edge technology for efficient performance and quick responsiveness to electrical fluctuations. Its compact dimensions and flexible mounting options make it suitable for various installations. Plus, it offers enhanced features, including an adjustable current response value and comprehensive auxiliary options, making it an essential component in modern electrical systems.

Screw and snap-on mounting on DIN rail

Ambient temperature range -20 °C to +60 °C

Reliable shock resistance per IEC standards

IP20 protection class for enhanced safety

High mechanical service life for durability

관련된 링크들